RS PRO Battery Charger For with UK plug

RS Stock No.: 851-7499Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Plug Type

UK

Input Voltage

230V

Battery Type Charged

Lead Acid

Number of Charge Stages

2

Country of Origin

China

Product details

RS AutoCharge Battery Chargers

Compact Automotive battery charger with pressed steel case and carrying handle that is suitable for regular and low maintenance batteries available in 12V, 6/12Vand 12/24V versions. These chargers have the ability to react to the batteries condition and deliver the required charge rate making them an excellent choice for long term care as well as general automotive use.

Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
ASTA/BS approved non-rewirable 3-pin safety plug

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Battery Charger For with UK plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Battery Charger For with UK plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Plug Type

UK

Input Voltage

230V

Battery Type Charged

Lead Acid

Number of Charge Stages

2

Country of Origin

China

Product details

RS AutoCharge Battery Chargers

Compact Automotive battery charger with pressed steel case and carrying handle that is suitable for regular and low maintenance batteries available in 12V, 6/12Vand 12/24V versions. These chargers have the ability to react to the batteries condition and deliver the required charge rate making them an excellent choice for long term care as well as general automotive use.

Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
ASTA/BS approved non-rewirable 3-pin safety plug