RS PRO Asymmetric HID Floodlight SON-T 150 W 230 V ac, IP65, Aluminium

RS Stock No.: 237-243Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

150 W

IP Rating

IP65

Dimensions

420 x 400 x 140 mm

Height

420mm

Width

400 mm

Depth

140 mm

Lamp Type

SON-T

Reflector Shape

Asymmetric

Case Material

Aluminium

Standards Met

BS EN 60598, CE

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Asymmetric HID Floodlight SON-T 150 W 230 V ac, IP65, Aluminium
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Asymmetric HID Floodlight SON-T 150 W 230 V ac, IP65, Aluminium
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wattage

150 W

IP Rating

IP65

Dimensions

420 x 400 x 140 mm

Height

420mm

Width

400 mm

Depth

140 mm

Lamp Type

SON-T

Reflector Shape

Asymmetric

Case Material

Aluminium

Standards Met

BS EN 60598, CE

Country of Origin

United Kingdom