RS PRO Armoured OM3 Multi Mode Fibre Optic Cable, 8.5mm, Black
Technical Document
Specifications
Brand
RS ProPropagation Mode
OM3 Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
8.5mm
Number of Cores
24
Sheath Colour
Black
Cable Construction
Armoured
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10D (Installed) mm, 20D (Loaded) mm
Maximum Pulling Tension
1000 (Short Term) N, 500 (Long Term) N
Country of Origin
Netherlands
Product details
RS PRO Single Loose Tube STA Fibre Optic Cable
The single loose tube STA fibre optic cable is designed for internal and external duct and burial applications. You can also use these with environments requiring impact protection. Campus environments intra buildings can also use this cable.
Features and Benefits
Colour coded fibres
High impact CST (Corrugated Steel Tape) armouring
Crush and rodent resistance
Loose tube construction 250μm
Flame retardant
LSZH (Low Smoke Halogen) jacket
E-Glass strength members
Applications
Internal and external duct, tunnel and direct burial applications
Perfect for intra building links in campus environments
Circuit integrity applications
FAQs
Difference between Singlemode and Multimode fibre
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Fibre Optic Cable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProPropagation Mode
OM3 Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
8.5mm
Number of Cores
24
Sheath Colour
Black
Cable Construction
Armoured
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10D (Installed) mm, 20D (Loaded) mm
Maximum Pulling Tension
1000 (Short Term) N, 500 (Long Term) N
Country of Origin
Netherlands
Product details
RS PRO Single Loose Tube STA Fibre Optic Cable
The single loose tube STA fibre optic cable is designed for internal and external duct and burial applications. You can also use these with environments requiring impact protection. Campus environments intra buildings can also use this cable.
Features and Benefits
Colour coded fibres
High impact CST (Corrugated Steel Tape) armouring
Crush and rodent resistance
Loose tube construction 250μm
Flame retardant
LSZH (Low Smoke Halogen) jacket
E-Glass strength members
Applications
Internal and external duct, tunnel and direct burial applications
Perfect for intra building links in campus environments
Circuit integrity applications
FAQs
Difference between Singlemode and Multimode fibre
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.