RS PRO Armoured OM1 Multi Mode Fibre Optic Cable, 9.2mm, Black
Technical Document
Specifications
Brand
RS ProPropagation Mode
OM1 Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
9.2mm
Number of Cores
24
Sheath Colour
Black
Cable Construction
Armoured
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10D (Installed) mm, 20D (Loaded) mm
Maximum Pulling Tension
1000 (Short Term) N, 500 (Long Term) N
Country of Origin
Netherlands
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProPropagation Mode
OM1 Multi Mode
Terminated/Unterminated
Unterminated
Core Diameter
9.2mm
Number of Cores
24
Sheath Colour
Black
Cable Construction
Armoured
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
10D (Installed) mm, 20D (Loaded) mm
Maximum Pulling Tension
1000 (Short Term) N, 500 (Long Term) N
Country of Origin
Netherlands