RS PRO 96 Way 2.54mm Pitch, Type C Class C3, 3 Row, Straight DIN 41612 Connector, Socket
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Wire Wrap
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C3
Current Rating
2A
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV
PRICED TO CLEAR
Yes
Product details
DIN 41612 Types B and C Two-part Edge Connectors
Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :
Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins
Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Wire Wrap
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C3
Current Rating
2A
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV
PRICED TO CLEAR
Yes
Product details
DIN 41612 Types B and C Two-part Edge Connectors
Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :
Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins
Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.