RS PRO 8Ω 0.5W Miniature Speaker 40mm Dia. , 40 (Dia.) x 5.1mm
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
96dB
Rated Power
0.5W
Cone Material
Mylar
Dimensions
40 (Dia.) x 5.1mm
Diameter
40mm
Height
5.1mm
Country of Origin
China
Product details
ABC - ABS-220-RC Miniature Speakers
The ABS-220-RC/RS is a compact, versatile speaker rated at 8ohm with a maximum power rating of 0.8W. This Mylar speaker has an SPL of 96dB and is suitable for a wide variety of applications including medical equipment, intercom systems, lift control panels and headphones.
Features & Benefits
Compact, versatile speaker rated at 8ohm
Maximum power rating 0.8W
ROHS Compliant
Applications
Medical equipment
Intercom systems
Lift control panels
Headphones
Buzzer
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
96dB
Rated Power
0.5W
Cone Material
Mylar
Dimensions
40 (Dia.) x 5.1mm
Diameter
40mm
Height
5.1mm
Country of Origin
China
Product details
ABC - ABS-220-RC Miniature Speakers
The ABS-220-RC/RS is a compact, versatile speaker rated at 8ohm with a maximum power rating of 0.8W. This Mylar speaker has an SPL of 96dB and is suitable for a wide variety of applications including medical equipment, intercom systems, lift control panels and headphones.
Features & Benefits
Compact, versatile speaker rated at 8ohm
Maximum power rating 0.8W
ROHS Compliant
Applications
Medical equipment
Intercom systems
Lift control panels
Headphones