RS PRO 80dB(A) Flange Mount, Panel Mount Continuous Internal Piezo Buzzer Miniature Speaker, 22 (Dia.) x 10.8mm, 3V dc

RS Stock No.: 136-7924Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Flange Mount, Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

30V dc

Sound Level

80dB(A)

Drive Type

Internal

Tone Type

Continuous

Diameter

22mm

Height

10.8mm

Dimensions

22 (Dia.) x 10.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.5kHz

Supply Current

3mA

Country of Origin

China

Product details

ABC - Piezo Indicators

The ABI-014-RC/RS Piezo indicator offers a continuous tone buzzer with low current consumption. This flange mounted indicator is fitted with 100mm wire leads, has an internal drive circuit and is ROHS compliant.

Features & Benefits

Internal drive circuit
Flange mounted and fitted with 100mm wire leads
Continuous tone buzzer with low current consumption
Housing material: ABS

Buzzer

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 80dB(A) Flange Mount, Panel Mount Continuous Internal Piezo Buzzer Miniature Speaker, 22 (Dia.) x 10.8mm, 3V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 80dB(A) Flange Mount, Panel Mount Continuous Internal Piezo Buzzer Miniature Speaker, 22 (Dia.) x 10.8mm, 3V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Flange Mount, Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

30V dc

Sound Level

80dB(A)

Drive Type

Internal

Tone Type

Continuous

Diameter

22mm

Height

10.8mm

Dimensions

22 (Dia.) x 10.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.5kHz

Supply Current

3mA

Country of Origin

China

Product details

ABC - Piezo Indicators

The ABI-014-RC/RS Piezo indicator offers a continuous tone buzzer with low current consumption. This flange mounted indicator is fitted with 100mm wire leads, has an internal drive circuit and is ROHS compliant.

Features & Benefits

Internal drive circuit
Flange mounted and fitted with 100mm wire leads
Continuous tone buzzer with low current consumption
Housing material: ABS

Buzzer