RS PRO 8 Port ST Multimode Simplex Fibre Optic Patch Panel With 8 Ports Populated, 1U

RS Stock No.: 536-8496Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Number Of Ports

8

Number of Populated Ports

8

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

44 x 483 x 200mm

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 8 Port ST Multimode Simplex Fibre Optic Patch Panel With 8 Ports Populated, 1U
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 8 Port ST Multimode Simplex Fibre Optic Patch Panel With 8 Ports Populated, 1U
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Number Of Ports

8

Number of Populated Ports

8

Panel Type

Sliding

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

44 x 483 x 200mm

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

United Kingdom

You may be interested in