RS PRO 8 mm Combination Spanner
RS Stock No.: 783-9739Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOverall Length
120 mm
Material
Chrome Vanadium Steel
Finish
Polished
Size
8 mm
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 8 mm Combination Spanner
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 8 mm Combination Spanner
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProOverall Length
120 mm
Material
Chrome Vanadium Steel
Finish
Polished
Size
8 mm
Country of Origin
India