RS PRO, 6V Output, 4W Output, 700mA Output, Constant Current

RS Stock No.: 816-0166Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

6V

Maximum Output Power

4W

Output Current

700mA

Input Voltage

100 → 240 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP66

Voltage Rating

100 → 240V ac

Country of Origin

China

Product details

4W Constant Current LED Driver

The ECP4 is a series of fully encapsulated 4W, constant current LED drivers. The ECP4 LED power supply is IP66 rated, it comes in a compact and light weight plastic case. These LED drivers feature universal AC input of 100 to 240Vac and provide a variety of outputs including 350mA, 500mA and 700mA. The ECP4 is cooled by free air convection and comes with short circuit, overload and over temperature protection. This constant current LED driver is suitable for applications such as LED indoor lighting, LED decorative lighting and LED electrical display.

Input Voltage 100 – 240Vac
Input Frequency 50/ 60Hz
Output Power 4W
Fully encapsulated with IP66 rating
Short circuit, Overload and Over Temperature protection
Compact and light-weight plastic case

Standards

EN61347-1, EN61347-2-13

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 6V Output, 4W Output, 700mA Output, Constant Current
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO, 6V Output, 4W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

6V

Maximum Output Power

4W

Output Current

700mA

Input Voltage

100 → 240 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP66

Voltage Rating

100 → 240V ac

Country of Origin

China

Product details

4W Constant Current LED Driver

The ECP4 is a series of fully encapsulated 4W, constant current LED drivers. The ECP4 LED power supply is IP66 rated, it comes in a compact and light weight plastic case. These LED drivers feature universal AC input of 100 to 240Vac and provide a variety of outputs including 350mA, 500mA and 700mA. The ECP4 is cooled by free air convection and comes with short circuit, overload and over temperature protection. This constant current LED driver is suitable for applications such as LED indoor lighting, LED decorative lighting and LED electrical display.

Input Voltage 100 – 240Vac
Input Frequency 50/ 60Hz
Output Power 4W
Fully encapsulated with IP66 rating
Short circuit, Overload and Over Temperature protection
Compact and light-weight plastic case

Standards

EN61347-1, EN61347-2-13