RS PRO 560pF Mica Capacitor 500V dc ±1% Tolerance
Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
560pF
Voltage
500V dc
Dimensions
16.51 x 5.08 x 12.95mm
Lead Pitch
8.89mm
Tolerance
±1%
Depth
5.08mm
Height
12.95mm
Length
16.51mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Country of Origin
India
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
560pF
Voltage
500V dc
Dimensions
16.51 x 5.08 x 12.95mm
Lead Pitch
8.89mm
Tolerance
±1%
Depth
5.08mm
Height
12.95mm
Length
16.51mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Country of Origin
India
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits