RS PRO 50 W LED Ceiling Light, 200 → 240 V ac Square Flat Panel LED, 192 Lamp, 620 mm Long
Technical Document
Specifications
Brand
RS ProType
Flat Panel LED
Length
620 mm
Width
620 mm
Depth
9 mm
Wattage
50 W
Number of Lamps
192
Colour Tone
Daylight
Lamp Type
LED
Colour Temperature
6200 K, 6800 K
Voltage Rating
200 → 240 V ac
Anti-corrosive
No
PRICED TO CLEAR
Yes
Standards Met
CE, GS, RoHS, TUV
Country of Origin
Taiwan, Province Of China
Product details
RS Recessed LED Panel
The RS LED panel offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to traditional ceiling light fittings. The RS LED recessed luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LED panel is ideal for commercial buildings, especially for reception areas, conference rooms and other public area illumination applications.
High efficiency
Protection Class I – IP40
Colour temperature: 6200K to 6800K (cool daylight)
30000 hrs lifetime
Body material aluminium
Diffuser material PMMA
Approvals
TUV, UL, cUL, SAA, ENEC, FCC, CE, PSE
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProType
Flat Panel LED
Length
620 mm
Width
620 mm
Depth
9 mm
Wattage
50 W
Number of Lamps
192
Colour Tone
Daylight
Lamp Type
LED
Colour Temperature
6200 K, 6800 K
Voltage Rating
200 → 240 V ac
Anti-corrosive
No
PRICED TO CLEAR
Yes
Standards Met
CE, GS, RoHS, TUV
Country of Origin
Taiwan, Province Of China
Product details
RS Recessed LED Panel
The RS LED panel offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to traditional ceiling light fittings. The RS LED recessed luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LED panel is ideal for commercial buildings, especially for reception areas, conference rooms and other public area illumination applications.
High efficiency
Protection Class I – IP40
Colour temperature: 6200K to 6800K (cool daylight)
30000 hrs lifetime
Body material aluminium
Diffuser material PMMA
Approvals
TUV, UL, cUL, SAA, ENEC, FCC, CE, PSE