RS PRO 4.7MΩ Carbon Film Carbon Resistor 0.5W ±5%
RS Stock No.: 707-8527Brand: RS PRO
Technical Document
Specifications
Brand
RS ProResistance
4.7MΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-1500 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 4.7MΩ Carbon Film Carbon Resistor 0.5W ±5%
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 4.7MΩ Carbon Film Carbon Resistor 0.5W ±5%
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
RS ProResistance
4.7MΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-1500 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China