RS PRO 40 W Ceiling Light, Cool White, L 595 mm W 595 mm
RS Stock No.: 150-1545Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Length
595 mm
Width
595 mm
Depth
9.6 mm
Colour Tone
Cool White
Colour Temperature
4000K
Wattage
40 W
Voltage Rating
230 V
EU Energy Efficiency Rating
A
IP Rating
IP40
Standards Met
CE, EN 60598
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 40 W Ceiling Light, Cool White, L 595 mm W 595 mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 40 W Ceiling Light, Cool White, L 595 mm W 595 mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Length
595 mm
Width
595 mm
Depth
9.6 mm
Colour Tone
Cool White
Colour Temperature
4000K
Wattage
40 W
Voltage Rating
230 V
EU Energy Efficiency Rating
A
IP Rating
IP40
Standards Met
CE, EN 60598
Country of Origin
China