RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
15A
Body Orientation
Straight
Colour
Green
Voltage Rating
600 V
Series
950
Width
18.1mm
Depth
15mm
Length
20mm
Material
Polyamide
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
15A
Body Orientation
Straight
Colour
Green
Voltage Rating
600 V
Series
950
Width
18.1mm
Depth
15mm
Length
20mm
Material
Polyamide
Country of Origin
China