RS PRO 3.3μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole
Technical Document
Specifications
Brand
RS ProCapacitance
3.3µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Length
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
1000h
Polarised
Polar
Ripple Current
17mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Series
RS
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
100
Technical Document
Specifications
Brand
RS ProCapacitance
3.3µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Length
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
1000h
Polarised
Polar
Ripple Current
17mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Series
RS
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China