RS PRO 3000 Heat Gun, 45 → 76kW

RS Stock No.: 912-9150Brand: RS PRO
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

RS Pro

Maximum Airflow

35 → 63m³/h

Wattage

45 → 76kW

Weight

1.2kg

Model Number

3000

Country of Origin

France

Product details

RS Pro Propane Gas Shrink System

RS Pro propane gas shrink system. High performance durable gas shrink gun with cold nozzle feature eliminating the risk of burns. Super light and easy to use, with its double safety regulator protecting against internal overheating.

Features and Benefit

Improved handle grip to increase comfort
Design eliminates risk of accidental burns
Large heating nozzle allows heat to be applied over large areas
The adjustable regulator allows power to be controllable for a wide range of size applications
Fitted with a large suspension ring to attach to a retractable tool balance
Gun weight: 1.2 kg

Reliability

Double safety regulator protects the appliance against internal overheating
No distortion therefore longer lasting
Low maintenance cost

Design

Ergonomic
Light and easy to handle
Fatigue free and fast working
Rotating nozzle and swivel gas connection prevents the hose twisting

Safety

The automatic valve on the unique regulator shuts off in the event of the hose being cut through or damaged.
Safety guard and dead mans handle

Application Information

Ideal for all your palletised applications

Technical Data

Gas pressure: 1.5 – 3.5bar (21-50 psi)
Gas consumption: 2.9 – 5.2kg/hour (6.4-11.5 lbs/hour)
Heat generation: 45-76kW (153000-258000 btu/h)
Air intake: 35-633 /hour (1337-2444 cu.ft./hour)
CO emission: 0.0052-0.0021% vol.
CO² emission: 2.81 - 4.0% vol.
Noise emission: < 85 dbA
Energy source: Bottled Propane
Tool weight: 1.22kg

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 3000 Heat Gun, 45 → 76kW
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 3000 Heat Gun, 45 → 76kW
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Airflow

35 → 63m³/h

Wattage

45 → 76kW

Weight

1.2kg

Model Number

3000

Country of Origin

France

Product details

RS Pro Propane Gas Shrink System

RS Pro propane gas shrink system. High performance durable gas shrink gun with cold nozzle feature eliminating the risk of burns. Super light and easy to use, with its double safety regulator protecting against internal overheating.

Features and Benefit

Improved handle grip to increase comfort
Design eliminates risk of accidental burns
Large heating nozzle allows heat to be applied over large areas
The adjustable regulator allows power to be controllable for a wide range of size applications
Fitted with a large suspension ring to attach to a retractable tool balance
Gun weight: 1.2 kg

Reliability

Double safety regulator protects the appliance against internal overheating
No distortion therefore longer lasting
Low maintenance cost

Design

Ergonomic
Light and easy to handle
Fatigue free and fast working
Rotating nozzle and swivel gas connection prevents the hose twisting

Safety

The automatic valve on the unique regulator shuts off in the event of the hose being cut through or damaged.
Safety guard and dead mans handle

Application Information

Ideal for all your palletised applications

Technical Data

Gas pressure: 1.5 – 3.5bar (21-50 psi)
Gas consumption: 2.9 – 5.2kg/hour (6.4-11.5 lbs/hour)
Heat generation: 45-76kW (153000-258000 btu/h)
Air intake: 35-633 /hour (1337-2444 cu.ft./hour)
CO emission: 0.0052-0.0021% vol.
CO² emission: 2.81 - 4.0% vol.
Noise emission: < 85 dbA
Energy source: Bottled Propane
Tool weight: 1.22kg