RS PRO, 24 Way, 18A, Female, 400 V
RS Stock No.: 219-257Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
24
Current Rating
18A
Gender
Female
Series
C 146 E
Voltage Rating
400 V
Thread Size
M25
Pole Format
24+PE
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO, 24 Way, 18A, Female, 400 V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO, 24 Way, 18A, Female, 400 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
24
Current Rating
18A
Gender
Female
Series
C 146 E
Voltage Rating
400 V
Thread Size
M25
Pole Format
24+PE
Country of Origin
Czech Republic