RS PRO, 21V Output, 15W Output, 700mA Output, Constant Current
Technical Document
Specifications
Brand
RS ProOutput Voltage
21V
Maximum Output Power
15W
Output Current
700mA
Input Voltage
200 → 240 V ac
Operation
Constant Current
AC or DC Input Voltage
AC
Voltage Rating
200 → 240V ac
Standards Met
CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProOutput Voltage
21V
Maximum Output Power
15W
Output Current
700mA
Input Voltage
200 → 240 V ac
Operation
Constant Current
AC or DC Input Voltage
AC
Voltage Rating
200 → 240V ac
Standards Met
CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547
Country of Origin
China