RS PRO 200 W Metal Halide Low Bay Lighting
RS Stock No.: 699-7297Brand: RS PRO
Technical Document
Specifications
Brand
RS ProType
Low Bay Fitting
Lamp Type
Metal Halide
Wattage
200 W
Voltage Rating
230 V ac
Lamp Supplied
Yes
Width
285 mm
Length
610 mm
Depth
160 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 200 W Metal Halide Low Bay Lighting
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 200 W Metal Halide Low Bay Lighting
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProType
Low Bay Fitting
Lamp Type
Metal Halide
Wattage
200 W
Voltage Rating
230 V ac
Lamp Supplied
Yes
Width
285 mm
Length
610 mm
Depth
160 mm
Country of Origin
United Kingdom