RS PRO 200 W LED High Bay Lighting

RS Stock No.: 133-6292Brand: RS PRO
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

200 W

Voltage Rating

265 V ac

Lamp Supplied

Yes

Safety Glass

Yes

Width

430 mm

Length

430 mm

Depth

97 mm

Standards Met

CE

Country of Origin

China

Product details

RS Pro LED High Bay

AC Mains LED high bay light fixture

Features and Benefits

Instant Light - No warm-up
Sleek compact design
Tempered clear glass protector and steel bracket
Ultra-low power consumption
Designed to meet IP65
50000 hour rated life
Ideal for warehouse, workshops and car parks
Mean Well LED driver
Bridelux LED chip
6000 K cool white colour temperature
120° even light distribution
AC 85-265 V, 50/60 Hz
Robust aluminium casing
Maintenance free

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 200 W LED High Bay Lighting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 200 W LED High Bay Lighting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

200 W

Voltage Rating

265 V ac

Lamp Supplied

Yes

Safety Glass

Yes

Width

430 mm

Length

430 mm

Depth

97 mm

Standards Met

CE

Country of Origin

China

Product details

RS Pro LED High Bay

AC Mains LED high bay light fixture

Features and Benefits

Instant Light - No warm-up
Sleek compact design
Tempered clear glass protector and steel bracket
Ultra-low power consumption
Designed to meet IP65
50000 hour rated life
Ideal for warehouse, workshops and car parks
Mean Well LED driver
Bridelux LED chip
6000 K cool white colour temperature
120° even light distribution
AC 85-265 V, 50/60 Hz
Robust aluminium casing
Maintenance free