RS PRO 200 mA Common mode filter 2.5Ω

RS Stock No.: 884-2240Brand: RS PRO
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

RS Pro

Series

RFCMF

Impedance

120 Ω @ 100 MHz

DC Resistance

2.5Ω

Maximum Current

200 mA

Dimensions

2 x 1.2 x 1mm

Operating Temperature Range

-40 → +85 °C

Mounting Type

Surface Mount

Package/Case

1220

Length

2mm

Height

1mm

Maximum Operating Temperature

+85°C

Depth

1.2mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 200 mA Common mode filter 2.5Ω
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 200 mA Common mode filter 2.5Ω
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Series

RFCMF

Impedance

120 Ω @ 100 MHz

DC Resistance

2.5Ω

Maximum Current

200 mA

Dimensions

2 x 1.2 x 1mm

Operating Temperature Range

-40 → +85 °C

Mounting Type

Surface Mount

Package/Case

1220

Length

2mm

Height

1mm

Maximum Operating Temperature

+85°C

Depth

1.2mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China