RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 42VA

RS Stock No.: 121-3859Brand: RS PRO
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

2 x 15V ac

Power Rating

42VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

83.5mm

Width

70mm

Depth

39mm

Dimensions

83.5 x 70 x 39mm

Weight

720g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

China

Product details

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

View all in PCB Transformers

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 42VA

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 42VA

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

2 x 15V ac

Power Rating

42VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

83.5mm

Width

70mm

Depth

39mm

Dimensions

83.5 x 70 x 39mm

Weight

720g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

China

Product details

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.