RS PRO 2 Port KVM Switch
Technical Document
Specifications
Brand
RS ProNumber Of Ports
2
Product details
Economy Switch
Economy switch boxes designed for use in non-critical applications where infrequent switching takes place.
Serial/Parallel Switch
2 PCs share one serial or parallel device, or vice versa
All connections via 25 way 'D' sockets wired 1-to-1
Available in 2 way (AB) and 4 way (ABCD) switch versions
Keyboard/Monitor Switch
2 users are able to share 1 PC
Ideal for people with a changing workplace
Monitor connections via 15 pin 'D' sockets
Keyboard connections via 6 pin 'Mini DIN' PS/2 sockets
Serial Switch
2 PCs share one serial device
All connections via 9 way 'D' sockets
VGA Switch
2 PCs share one VGA monitor, or vice versa
Ideal for demonstrations and servicing
All connections via 15 way 'D' sockets
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProNumber Of Ports
2
Product details
Economy Switch
Economy switch boxes designed for use in non-critical applications where infrequent switching takes place.
Serial/Parallel Switch
2 PCs share one serial or parallel device, or vice versa
All connections via 25 way 'D' sockets wired 1-to-1
Available in 2 way (AB) and 4 way (ABCD) switch versions
Keyboard/Monitor Switch
2 users are able to share 1 PC
Ideal for people with a changing workplace
Monitor connections via 15 pin 'D' sockets
Keyboard connections via 6 pin 'Mini DIN' PS/2 sockets
Serial Switch
2 PCs share one serial device
All connections via 9 way 'D' sockets
VGA Switch
2 PCs share one VGA monitor, or vice versa
Ideal for demonstrations and servicing
All connections via 15 way 'D' sockets