RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14mm
Length
10.16mm
Material
Polyamide
Width
10.2mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14mm
Length
10.16mm
Material
Polyamide
Width
10.2mm
Country of Origin
Taiwan, Province Of China