RS PRO, 13.8mm od, 100m, Grey
RS Stock No.: 918-9023Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOuter Diameter
13.8mm
Length
100m
Sheath Colour
Grey
American Wire Gauge
24 AWG
Series
Media Composite
Cable Shape
Multicore
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO, 13.8mm od, 100m, Grey
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO, 13.8mm od, 100m, Grey
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProOuter Diameter
13.8mm
Length
100m
Sheath Colour
Grey
American Wire Gauge
24 AWG
Series
Media Composite
Cable Shape
Multicore
Country of Origin
China