RS PRO 12 V 0.55 bar Water Pump, 11L/min
RS Stock No.: 125-3566Brand: RS PRO
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
11L/min
Supply Voltage
12 V
Maximum Working Pressure
0.55 bar
Body Material
Anodised Aluminium
Input Power
20W
Wetted Materials
316 Stainless Steel, Anodised Aluminium, EPDM, Nylon 66
IP Rating
IP67
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 12 V 0.55 bar Water Pump, 11L/min
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 12 V 0.55 bar Water Pump, 11L/min
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
11L/min
Supply Voltage
12 V
Maximum Working Pressure
0.55 bar
Body Material
Anodised Aluminium
Input Power
20W
Wetted Materials
316 Stainless Steel, Anodised Aluminium, EPDM, Nylon 66
IP Rating
IP67
Country of Origin
United Kingdom