RS PRO 115 mm, Plastic, Flat, Tweezers

RS Stock No.: 136-9868Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Overall Length

115 mm

Point Type

Flat

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 115 mm, Plastic, Flat, Tweezers
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 115 mm, Plastic, Flat, Tweezers
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Overall Length

115 mm

Point Type

Flat

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland