RS PRO 10nF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 770-4128Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

10nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

MC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

RS 0402 MLCC Series (Reels)

General purpose range of full reel MLCC capacitors suitable for machine positioning

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 10nF MLCC, 16V dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 10nF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Capacitance

10nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

MC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

RS 0402 MLCC Series (Reels)

General purpose range of full reel MLCC capacitors suitable for machine positioning