RS PRO 1/8 DIN Rail PID Temperature Controller, 48 x 96mm, 3 Output Relay, SSR, 24 V ac/dc Supply Voltage ON/OFF, PID

RS Stock No.: 774-0297Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

24 V ac/dc

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Range

RS Brand

Series

RS Pro

Additional Functionality

ON/OFF

Mounting Type

1/8 DIN Rail

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Panel Depth

86.5mm

Display Colour

Green, Red

Country of Origin

Turkey

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1/8 DIN Rail PID Temperature Controller, 48 x 96mm, 3 Output Relay, SSR, 24 V ac/dc Supply Voltage ON/OFF, PID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 1/8 DIN Rail PID Temperature Controller, 48 x 96mm, 3 Output Relay, SSR, 24 V ac/dc Supply Voltage ON/OFF, PID
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

24 V ac/dc

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Range

RS Brand

Series

RS Pro

Additional Functionality

ON/OFF

Mounting Type

1/8 DIN Rail

Input Type

RTD, Universal Input TC, Voltage/Current (dc)

Panel Depth

86.5mm

Display Colour

Green, Red

Country of Origin

Turkey