Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Manufacturer Series
PT
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+82°C
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Manufacturer Series
PT
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+82°C
