Technical Documents
Specifications
Brand
RS ProMaximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1200mm
Efficiency
87%
MTBF
30000h
Minimum Temperature
0°C
Line Regulation Range
±1%
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProMaximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1200mm
Efficiency
87%
MTBF
30000h
Minimum Temperature
0°C
Line Regulation Range
±1%