RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 10 x

RS Stock No.: 546-5430Brand: RS PROManufacturers Part No.: DIN7971
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Thread Size UTS

No. 10

Head Shape

Pan

Drive Type

Slot

Finish

Bright Zinc Plated, Clear Passivated

Material

Steel

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 10 x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 10 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size UTS

No. 10

Head Shape

Pan

Drive Type

Slot

Finish

Bright Zinc Plated, Clear Passivated

Material

Steel