Cartridge Heater, 7 mm x 40mm, 20 W, 120 V ac

RS Stock No.: 724-2037Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Power Rating

20 W

Supply Voltage

120 V ac

Length

40mm

Diameter

7 mm

Country of Origin

United States

Product details

Metric Sized Cartridge Heaters

Warning

For safety reasons, the heater block and/or sheath MUST be bonded to earth

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in

P.O.A.

Cartridge Heater, 7 mm x 40mm, 20 W, 120 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cartridge Heater, 7 mm x 40mm, 20 W, 120 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

20 W

Supply Voltage

120 V ac

Length

40mm

Diameter

7 mm

Country of Origin

United States

Product details

Metric Sized Cartridge Heaters

Warning

For safety reasons, the heater block and/or sheath MUST be bonded to earth

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in