Cartridge Heater, 1/2 in x 8in, 650 W, 230 V ac

RS Stock No.: 837-830Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Power Rating

650 W

Supply Voltage

230 V ac

Length

8in

Diameter

1/2 in

Product details

Imperial Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in
RS PRO Heating Element, 8in, 650 W, 220 V ac
₹ 1,882.89Each (Exc. GST)

P.O.A.

Cartridge Heater, 1/2 in x 8in, 650 W, 230 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cartridge Heater, 1/2 in x 8in, 650 W, 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Heating Element, 8in, 650 W, 220 V ac
₹ 1,882.89Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Power Rating

650 W

Supply Voltage

230 V ac

Length

8in

Diameter

1/2 in

Product details

Imperial Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in
RS PRO Heating Element, 8in, 650 W, 220 V ac
₹ 1,882.89Each (Exc. GST)