36 W Ceiling Light Batten Reflector Single/Twin, 1.225 m Length
Technical Document
Specifications
Product details
GET T8 Switch Start and HF Battens
This range of fluorescent battens is the ideal choice for commercial, industrial or domestic installations - combining quality, style, ease of installation and value for money.
Switch start or High Frequency (HF) options for energy efficiency
High Frequency versions provide no visible flicker, no audible noise, first time starting, lower weight and upto 5% increase in lumen performance, longer lamp life and energy savings of upto 25% typically
High impact moulded lamp holder end cap assemblies
Epoxy powder coated steel casing
High temperature cable for electrical safety
High quality starter for reliability and long life
Large terminal connectors and cable entry for ease of wiring
Approved ballasts for long operational life and low noise emissions
Easy fit cover tray requiring no tools, simply turn the twist lock at each end of the batten
Supplied without T8 linear fluorescent tubes
Prismatic controllers / diffusers available separately
Reflectors available separately
Stock information temporarily unavailable.
Please check again later.
P.O.A.
4
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
4
Technical Document
Specifications
Product details
GET T8 Switch Start and HF Battens
This range of fluorescent battens is the ideal choice for commercial, industrial or domestic installations - combining quality, style, ease of installation and value for money.
Switch start or High Frequency (HF) options for energy efficiency
High Frequency versions provide no visible flicker, no audible noise, first time starting, lower weight and upto 5% increase in lumen performance, longer lamp life and energy savings of upto 25% typically
High impact moulded lamp holder end cap assemblies
Epoxy powder coated steel casing
High temperature cable for electrical safety
High quality starter for reliability and long life
Large terminal connectors and cable entry for ease of wiring
Approved ballasts for long operational life and low noise emissions
Easy fit cover tray requiring no tools, simply turn the twist lock at each end of the batten
Supplied without T8 linear fluorescent tubes
Prismatic controllers / diffusers available separately
Reflectors available separately