200Ω RS PRO Surface Mount Chip Balun
Technical Document
Specifications
Brand
RS ProUnbalance Impedance
50Ω
Balance Impedance
200Ω
Mounting Type
Surface Mount
Pin Count
10
Dimensions
2 x 1.25 x 0.95mm
Height
0.95mm
Length
2mm
Width_SC_PC
1.25mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS Multilayer Chip Baluns, RFBLN Series, 2012 (0805)
RS Pro range offers RFBLN Series, 2012 (0805) Multilayer Chip Baluns with a
miniature footprint: 2.0 x 1.2 x 0.9 mm³.
2 different working band devices Integrated into one package; GSM 850/ GSM 900/ DCS1800/ PCS1900 / TD SCDMA Bands B34 Band Working Frequency
Features and Benefits
Low Insertion Loss
Low in band Amplitude and Phase imbalance enable high performance wireless system operation
Low Temperature Co-fired Ceramic components
Second harmonic suppression
ISM band suppression
Applications:
GSM 850/ GSM 900/ DCS1800/ PCS1900 /TD2025 Band RF and Unbalance to balance conversion
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
20
Technical Document
Specifications
Brand
RS ProUnbalance Impedance
50Ω
Balance Impedance
200Ω
Mounting Type
Surface Mount
Pin Count
10
Dimensions
2 x 1.25 x 0.95mm
Height
0.95mm
Length
2mm
Width_SC_PC
1.25mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS Multilayer Chip Baluns, RFBLN Series, 2012 (0805)
RS Pro range offers RFBLN Series, 2012 (0805) Multilayer Chip Baluns with a
miniature footprint: 2.0 x 1.2 x 0.9 mm³.
2 different working band devices Integrated into one package; GSM 850/ GSM 900/ DCS1800/ PCS1900 / TD SCDMA Bands B34 Band Working Frequency
Features and Benefits
Low Insertion Loss
Low in band Amplitude and Phase imbalance enable high performance wireless system operation
Low Temperature Co-fired Ceramic components
Second harmonic suppression
ISM band suppression
Applications:
GSM 850/ GSM 900/ DCS1800/ PCS1900 /TD2025 Band RF and Unbalance to balance conversion