100Ω RS PRO Surface Mount Chip Balun

RS Stock No.: 884-2256Brand: RS PRO
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Brand

RS Pro

Unbalance Impedance

50Ω

Balance Impedance

100Ω

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Dimensions

1.6 x 0.8 x 0.7mm

Height

0.7mm

Length

1.6mm

Width_SC_PC

0.8mm

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS Multilayer Chip Baluns, RFBLN Series, 1608(0603)

RS Pro range offers RFBLN Series – 1608(0603) Multilayer Ceramic Balun Transformer.

Features and Benefits:

2.4 GHz ISM Band Working Frequency
Multilayer LTCC (Low Temperature Co-fired Ceramics) Technology
Miniature Size: 1.6 x 0.8 x 0.7 mm³
Low Insertion Loss reduces power consumption
Low Inband Amplitude and Phase imbalance enable high performance wireless system operation
Enable for DC Biasing of PA or Mixer
Unbalance impedance is upon request

Applications:

2.4 GHz ISM Band RF and Bluetooth, Wireless LAN, HomeRF

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

100Ω RS PRO Surface Mount Chip Balun
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

100Ω RS PRO Surface Mount Chip Balun
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Unbalance Impedance

50Ω

Balance Impedance

100Ω

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Dimensions

1.6 x 0.8 x 0.7mm

Height

0.7mm

Length

1.6mm

Width_SC_PC

0.8mm

Maximum Frequency

2.5GHz

Minimum Frequency

2400MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS Multilayer Chip Baluns, RFBLN Series, 1608(0603)

RS Pro range offers RFBLN Series – 1608(0603) Multilayer Ceramic Balun Transformer.

Features and Benefits:

2.4 GHz ISM Band Working Frequency
Multilayer LTCC (Low Temperature Co-fired Ceramics) Technology
Miniature Size: 1.6 x 0.8 x 0.7 mm³
Low Insertion Loss reduces power consumption
Low Inband Amplitude and Phase imbalance enable high performance wireless system operation
Enable for DC Biasing of PA or Mixer
Unbalance impedance is upon request

Applications:

2.4 GHz ISM Band RF and Bluetooth, Wireless LAN, HomeRF