Technical Document
Specifications
Brand
Rose+KriegerStroke Length
109mm
Overall Length
150mm
Carriage Length
30mm
Positioning Table Type
Positioning Table
Carriage Width
45mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Rose+Krieger Positioning Table FNA 3017TA00109
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Rose+Krieger Positioning Table FNA 3017TA00109
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Rose+KriegerStroke Length
109mm
Overall Length
150mm
Carriage Length
30mm
Positioning Table Type
Positioning Table
Carriage Width
45mm