Roline Cat6 Ethernet Cable, U/UTP, White LSZH Sheath, 20m, 21.15.2569-20, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 197-3541Brand: RolineManufacturers Part No.: 21.15.2569-20
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

Length

20m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

LSZH

Sheath Colour

White

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Roline Cat6 Ethernet Cable, U/UTP, White LSZH Sheath, 20m, 21.15.2569-20, Low Smoke Zero Halogen (LSZH)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Roline Cat6 Ethernet Cable, U/UTP, White LSZH Sheath, 20m, 21.15.2569-20, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Roline

Length

20m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

LSZH

Sheath Colour

White

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Country of Origin

China