Roline 2.5 in Hot Swap Mobile Rack

RS Stock No.: 758-1528Brand: RolineManufacturers Part No.: 16.01.4139
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Brand

Roline

Type

Hot Swap Mobile Rack

Supported Form Factor

2.5 in

Number of Drives Supported

1

Country of Origin

Taiwan, Province Of China

Product details

ROLINE Internal Type 2.5 SATA HDD/SSD Mobile Rack, with I/O Panel

Slot for type 2.5 SATA HDDs and SSDs
For installation in a free type 3.5 slot of a PC
Integrated USB 2.0 hub with 3 ports
1x 5V/12V Power eSATAp/USB 2.0 port
Button for One-Touch Backup function
Connectors for internal connection: USB 2.0 connector, SATA connector, 4-pin HDD
Plug & play
Status LEDs
Power supplied by PC power supply

Supported Operating Systems:

Windows 98/SE/ME/2000/Server 2003/XP/Vista/7

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Roline 2.5 in Hot Swap Mobile Rack
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Roline 2.5 in Hot Swap Mobile Rack
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Roline

Type

Hot Swap Mobile Rack

Supported Form Factor

2.5 in

Number of Drives Supported

1

Country of Origin

Taiwan, Province Of China

Product details

ROLINE Internal Type 2.5 SATA HDD/SSD Mobile Rack, with I/O Panel

Slot for type 2.5 SATA HDDs and SSDs
For installation in a free type 3.5 slot of a PC
Integrated USB 2.0 hub with 3 ports
1x 5V/12V Power eSATAp/USB 2.0 port
Button for One-Touch Backup function
Connectors for internal connection: USB 2.0 connector, SATA connector, 4-pin HDD
Plug & play
Status LEDs
Power supplied by PC power supply

Supported Operating Systems:

Windows 98/SE/ME/2000/Server 2003/XP/Vista/7