Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
100MHz
Number of Analogue Channels
2
Interface
USB
Screen Size
165mm
Series
HMO
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Safety Category
CAT II 240 V
Rise Time
<3.5ns
Display Type
Colour
Power Source
Mains
Maximum Vertical Sensitivity
1mV/div
Length
285mm
Input Capacitance
13 pF
Dimensions
285 x 175 x 140mm
Minimum Time Base
2ns/div
Height
140mm
Input Impedance
1 MΩ
Weight
2.5kg
Safety Category Level
CAT II
Safety Category Voltage
240V
Country of Origin
Czech Republic
Product details
Hameg HMO Compact Series
The Hameg HMO Compact is a series of compact, powerful and scaleable oscilloscopes. Shallower depth (1400 mm) is combined with the same 1650 mm VGA display as established Hameg models, featuring LED background lighting and extra-wide viewing angle. Frequently-used functions can be addressed at the push of a button, keeping menu depth low and operation simple. Trigger functions can also quickly be selected using the dedicated pushbuttons Source, Mode and Condition. High (real time) sampling rates, memory depths and sensitivity give the HMO Compact models a competitive edge in their price range (HMO models hold maximum sampling rate down to a time base of 1 ms).
2 GSa/s real time, low noise flash A/D converter (Reference Class)
2 MPts memory, memory zoom up to 50,000:1
Serial bus trigger and hardware accelerated decode including List View
Automatic search for user defined events
Pass/Fail test based on masks
Vertical sensitivity 1 mV/div
Offset control ±0.2...±20 V (150 MHz and 200 MHz devices only)
12 div x-Axis display range, 20 div y-Axis display range (VirtualScreen)
Trigger modes: Slope, Video, Pulsewidth, Logic, Delayed, Event
Component tester, 6 digit counter
Auto-measurement maximum 6 parameters including Statistic, Formula Editor, Ratiocursor
FFT 64 kPts
Silence redefined fan
3 x USB for mass storage, printer and remote control
Supplied with
Power cord, switchable probe HZ154 (1 per channel), USB/RS-232 interface HO720, printed operating manual, CD-ROM with software, driver, manual and additional information
Hameg HMO series Oscilloscopes
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
Rohde & SchwarzBandwidth
100MHz
Number of Analogue Channels
2
Interface
USB
Screen Size
165mm
Series
HMO
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Safety Category
CAT II 240 V
Rise Time
<3.5ns
Display Type
Colour
Power Source
Mains
Maximum Vertical Sensitivity
1mV/div
Length
285mm
Input Capacitance
13 pF
Dimensions
285 x 175 x 140mm
Minimum Time Base
2ns/div
Height
140mm
Input Impedance
1 MΩ
Weight
2.5kg
Safety Category Level
CAT II
Safety Category Voltage
240V
Country of Origin
Czech Republic
Product details
Hameg HMO Compact Series
The Hameg HMO Compact is a series of compact, powerful and scaleable oscilloscopes. Shallower depth (1400 mm) is combined with the same 1650 mm VGA display as established Hameg models, featuring LED background lighting and extra-wide viewing angle. Frequently-used functions can be addressed at the push of a button, keeping menu depth low and operation simple. Trigger functions can also quickly be selected using the dedicated pushbuttons Source, Mode and Condition. High (real time) sampling rates, memory depths and sensitivity give the HMO Compact models a competitive edge in their price range (HMO models hold maximum sampling rate down to a time base of 1 ms).
2 GSa/s real time, low noise flash A/D converter (Reference Class)
2 MPts memory, memory zoom up to 50,000:1
Serial bus trigger and hardware accelerated decode including List View
Automatic search for user defined events
Pass/Fail test based on masks
Vertical sensitivity 1 mV/div
Offset control ±0.2...±20 V (150 MHz and 200 MHz devices only)
12 div x-Axis display range, 20 div y-Axis display range (VirtualScreen)
Trigger modes: Slope, Video, Pulsewidth, Logic, Delayed, Event
Component tester, 6 digit counter
Auto-measurement maximum 6 parameters including Statistic, Formula Editor, Ratiocursor
FFT 64 kPts
Silence redefined fan
3 x USB for mass storage, printer and remote control
Supplied with
Power cord, switchable probe HZ154 (1 per channel), USB/RS-232 interface HO720, printed operating manual, CD-ROM with software, driver, manual and additional information