RND RTD RTD Sensor, 25mm Long, 2 Wire, Class A +450°C Max
Technical Document
Specifications
Brand
RNDSensor Type
RTD
Probe Length
25mm
Minimum Temperature Sensed
-100°C
Maximum Temperature Sensed
+450°C
Number Of Wires
2
Accuracy
Class A
Country of Origin
United Kingdom
P.O.A.
RND RTD RTD Sensor, 25mm Long, 2 Wire, Class A +450°C Max
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RND RTD RTD Sensor, 25mm Long, 2 Wire, Class A +450°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDSensor Type
RTD
Probe Length
25mm
Minimum Temperature Sensed
-100°C
Maximum Temperature Sensed
+450°C
Number Of Wires
2
Accuracy
Class A
Country of Origin
United Kingdom