RND Black, Male to Female Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm
Technical Document
Specifications
Colour
Black
Plug Size
4mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Gender
Male to Female
Country of Origin
France
Stock information temporarily unavailable.
₹ 295.43
₹ 295.43 Each (Exc. GST)
₹ 348.61
₹ 348.61 Each (inc. GST)
RND Black, Male to Female Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 295.43
₹ 295.43 Each (Exc. GST)
₹ 348.61
₹ 348.61 Each (inc. GST)
RND Black, Male to Female Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Black
Plug Size
4mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Gender
Male to Female
Country of Origin
France