RND RND 205 Series Terminal Strip, 12-Way, 41A, 22 → 10 AWG Wire, Screw Termination

RS Stock No.: 490-117Brand: RNDManufacturers Part No.: RND 205-01062
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RND

Number Of Ways

12

Current Rating

41A

Wire Size

22 → 10 AWG

Termination Method

Screw

Series

RND 205

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RND RND 205 Series Terminal Strip, 12-Way, 41A, 22 → 10 AWG Wire, Screw Termination

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RND RND 205 Series Terminal Strip, 12-Way, 41A, 22 → 10 AWG Wire, Screw Termination

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Number Of Ways

12

Current Rating

41A

Wire Size

22 → 10 AWG

Termination Method

Screw

Series

RND 205

Country of Origin

Taiwan, Province Of China

You may be interested in