Technical Document
Specifications
Brand
RNDProduct Type
IDC Connector
Number of Contacts
10
Number of Rows
2
Pitch
2.54mm
Mount Type
Panel Mount
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RNDProduct Type
IDC Connector
Number of Contacts
10
Number of Rows
2
Pitch
2.54mm
Mount Type
Panel Mount
Country of Origin
Taiwan, Province Of China