Technical Document
Specifications
Brand
RittalType
Mounting Angle
For Use With
19 in 40 U Rittal data rack
Material
Steel
Quantity
1
Dimensions
794 x 500 x 1778mm
Height
1778mm
Length
794mm
Width
500mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Rittal Mounting Angle for Use with 19 in 40 U Rittal data rack, 1 Piece(s), 794 x 500 x 1778mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Rittal Mounting Angle for Use with 19 in 40 U Rittal data rack, 1 Piece(s), 794 x 500 x 1778mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RittalType
Mounting Angle
For Use With
19 in 40 U Rittal data rack
Material
Steel
Quantity
1
Dimensions
794 x 500 x 1778mm
Height
1778mm
Length
794mm
Width
500mm