Rittal LED LED Lamp, 24 V dc, 330 mm Length

RS Stock No.: 860-4464Brand: RittalManufacturers Part No.: 4140820
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

LED Lamp

Voltage Rating

24 V dc

Length

330 mm

Width

20 mm

Depth

32.8 mm

Dimensions

330 x 20 x 32 mm

Lamp Supplied

Yes

Diffuser Finish

Clear

Country of Origin

Germany

Product details

Rittal LED System Light & Accessories

The high performing range of LED system lighting from Rittal.

New compact design, 75% less volume than conventional lights
Universal attachment via clips, screws or magnets
Up to 75% brighter with the same power helps to cut electricity costs
IP20 Rated
Available with a range of accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal LED LED Lamp, 24 V dc, 330 mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Rittal LED LED Lamp, 24 V dc, 330 mm Length
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

LED Lamp

Voltage Rating

24 V dc

Length

330 mm

Width

20 mm

Depth

32.8 mm

Dimensions

330 x 20 x 32 mm

Lamp Supplied

Yes

Diffuser Finish

Clear

Country of Origin

Germany

Product details

Rittal LED System Light & Accessories

The high performing range of LED system lighting from Rittal.

New compact design, 75% less volume than conventional lights
Universal attachment via clips, screws or magnets
Up to 75% brighter with the same power helps to cut electricity costs
IP20 Rated
Available with a range of accessories