Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
3
Number of Key Fob Buttons
3
Nominal Supply Voltage
12 V dc, 24 V dc
Dimensions
66 x 36 x 17 (TX) mm, 96 x 55 x 29 (RX) mm
Depth
36 (TX) mm, 55 (RX) mm
Height
17 (TX) mm, 29 (RX) mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
14 V dc, 28 V dc
Minimum Operating Temperature
0°C
Minimum Supply Voltage
10.5 V dc, 22 V dc
Width
66 (TX) mm, 96 (RX) mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
3
Number of Key Fob Buttons
3
Nominal Supply Voltage
12 V dc, 24 V dc
Dimensions
66 x 36 x 17 (TX) mm, 96 x 55 x 29 (RX) mm
Depth
36 (TX) mm, 55 (RX) mm
Height
17 (TX) mm, 29 (RX) mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
14 V dc, 28 V dc
Minimum Operating Temperature
0°C
Minimum Supply Voltage
10.5 V dc, 22 V dc
Width
66 (TX) mm, 96 (RX) mm
Country of Origin
United Kingdom