Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Output Device
IGBT Gate Drive, MOSFET
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
5
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Renesas, PS9031-Y-V-F3-AX IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 5-Pin
3000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Renesas, PS9031-Y-V-F3-AX IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 5-Pin
Stock information temporarily unavailable.
3000
Technical Document
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Output Device
IGBT Gate Drive, MOSFET
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
5
Country of Origin
Japan